Add To Favorites
TPS76815QPWPREP Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 1A 20-HTSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.55000 $3.55
10 3.18700 $31.87
100 2.61110 $261.11
500 2.22274 $1,111.37
1,000 1.87460 $1,874.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-22516-1-ND
Copy   296-22516-1-ND
Quantity Available 1,096
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS76815QPWPREP

Copy   TPS76815QPWPREP
Description IC REG LINEAR 1.5V 1A 20HTSSOP
Copy   IC REG LINEAR 1.5V 1A 20HTSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 1A 20-HTSSOP

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 1A 20-HTSSOP
Documents & Media
Datasheets TPS768xx-EP
Design Resources Development Tool Selector
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog < 1.7V Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 10V
Voltage - Output (Min/Fixed) 1.5V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 1A
Current - Quiescent (Iq) 125µA
PSRR 60dB (1kHz)
Control Features Enable, Power Good
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-HTSSOP
Base Part Number TPS76815
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-22516-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22516-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $1.72900
  • Digi-Reel® ? : 296-22516-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,096 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

02:29:29 1/16/2019