USD
Favorite

TPS76725QPWPREP Linear Voltage Regulator IC 1 Output 1A 20-HTSSOP
Price & Procurement
Factory Stock : 4,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.81000 $7.81
10 7.05600 $70.56
25 6.72800 $168.20
100 5.57940 $557.94
250 5.08712 $1,271.78
500 4.75890 $2,379.45
1,000 4.36506 $4,365.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-18157-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Factory Stock 
  • Unit Price: $4.36506
  • Digi-Reel®  : 296-18157-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS76725QPWPREP

Datasheet
Digi-Key Part Number 296-18157-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS76725QPWPREP
Copy  
Description IC REG LINEAR 2.5V 1A 20HTSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1A 20-HTSSOP

Copy  
Documents & Media
Datasheets TPS767xx-EP
Design Resources Development Tool Selector
Featured Product Power Management
EDA / CAD Models Download from Ultra Librarian
Online Catalog 2.5V to 2.7V Output
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 10V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 1A
Current - Quiescent (Iq) 125µA
PSRR 60dB (1kHz)
Control Features Enable, Reset
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-HTSSOP
Base Part Number TPS767
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-18157-1