USD

TPS76715QPWPREP Linear Voltage Regulator IC 1 Output 1A 20-HTSSOP
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 296-22510-2-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 6,000 - Factory Stock 
  • Unit Price: $4.36506

TPS76715QPWPREP

Datasheet
Digi-Key Part Number 296-22510-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS76715QPWPREP
Copy  
Description IC REG LINEAR 1.5V 1A 20HTSSOP
Copy  
Detailed Description

Linear Voltage Regulator IC 1 Output 1A 20-HTSSOP

Copy  
Documents & Media
Datasheets TPS767xx-EP
Design Resources Development Tool Selector
Featured Product Power Management
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 10V
Voltage - Output (Min/Fixed) 1.5V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 1A
Current - Quiescent (Iq) 125µA
PSRR 60dB (1kHz)
Control Features Enable, Reset
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-HTSSOP
Base Part Number TPS767
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-22510-1