USD
Favorite

TPS76338DBVR Linear Voltage Regulator IC 1 Output 150mA SOT-23-5
Price & Procurement
314 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.81200 $8.12
25 0.76280 $19.07
100 0.57810 $57.81
250 0.49200 $123.00
500 0.46740 $233.70
1,000 0.35670 $356.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-TPS76338DBVTTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.53580
  • Cut Tape (CT)  : 296-TPS76338DBVTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $0.93000
  • Digi-Reel®  : 296-TPS76338DBVTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-11022-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.33210
  • Digi-Reel®  : 296-11022-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 314 - Immediate
  • Unit Price: Digi-Reel®

TPS76338DBVR

Datasheet
Digi-Key Part Number 296-11022-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS76338DBVR
Copy  
Description IC REG LINEAR 3.8V 150MA SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 150mA SOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 10V
Voltage - Output (Min/Fixed) 3.8V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 150mA
Current - Quiescent (Iq) 100µA
Current - Supply (Max) 140µA
PSRR 60dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TPS76338
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-11022-1