Add To Favorites
TPS73618QDCQRQ1 Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 400mA SOT-223-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.68000 $2.68
10 2.41000 $24.10
100 1.93720 $193.72
500 1.59160 $795.80
1,000 1.31876 $1,318.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40959-1-ND
Copy   296-40959-1-ND
Quantity Available 2,161
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS73618QDCQRQ1

Copy   TPS73618QDCQRQ1
Description IC REG LIN 1.8V 400MA SOT223-6
Copy   IC REG LIN 1.8V 400MA SOT223-6
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 400mA SOT-223-6

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 400mA SOT-223-6
Documents & Media
Datasheets TPS736xx-Q1
Design Resources Development Tool Selector
Featured Product Power Management
Manufacturer Product Page TPS73618QDCQRQ1 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 1.8V to 2.4V Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.2V @ 400mA
Current - Output 400mA
Current - Quiescent (Iq) 550µA
Current - Supply (Max) 1mA
PSRR 58dB ~ 37dB (100Hz ~ 10kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-223-6
Supplier Device Package SOT-223-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-40959-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40959-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.19205
  • Digi-Reel® ? : 296-40959-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,161 - Immediate
  • Unit Price: Digi-Reel®

16:51:34 1/19/2019