Add To Favorites
TPS73150MDBVREP Linear Voltage Regulator IC Positive Fixed 1 Output 5V 150mA SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.69700 $26.97
100 2.20940 $220.94
500 1.88078 $940.39
1,000 1.58620 $1,586.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-22490-1-ND
Copy   296-22490-1-ND
Quantity Available 71
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS73150MDBVREP

Copy   TPS73150MDBVREP
Description IC REG LINEAR 5V 150MA SOT23-5
Copy   IC REG LINEAR 5V 150MA SOT23-5
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 150mA SOT-23-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 5V 150mA SOT-23-5
Documents & Media
Datasheets TPS731xx-EP
Design Resources Development Tool Selector
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 3.35V to 5V Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.1V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 550µA
Current - Supply (Max) 750µA
PSRR 58dB ~ 37dB (100Hz ~ 10kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit, Reverse Polarity
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TPS73150
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-22490-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22490-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $1.46300
  • Digi-Reel® ? : 296-22490-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 71 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

09:02:56 1/21/2019