Add To Favorites
TPS7301QPW Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 9.75 V 500mA 20-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.66000 $3.66
10 3.28700 $32.87
70 3.10729 $217.51
140 2.69293 $377.01
560 2.29246 $1,283.78
1,050 1.93340 $2,030.07
2,520 1.83673 $4,628.56
5,040 1.76768 $8,909.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-8061-5-ND
Copy   296-8061-5-ND
Quantity Available 207
Can ship immediately

Factory Stock ?: 3,570
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS7301QPW

Copy   TPS7301QPW
Description IC REG LIN POS ADJ 500MA 20TSSOP
Copy   IC REG LIN POS ADJ 500MA 20TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 9.75 V 500mA 20-TSSOP

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 9.75 V 500mA 20-TSSOP
Documents & Media
Datasheets TPS73xxQ
Design Resources Development Tool Selector
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 5V (Max) to 9.9V (Max) Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tube ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 10V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) 9.75V
Voltage Dropout (Max) 0.21V @ 200mA
Current - Output 500mA
Current - Quiescent (Iq) 250µA
PSRR 68dB (100Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number TPS7301
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 70
Other Names 296-8061-5
TPS7301QPWG4
TPS7301QPWG4-ND

11:08:56 1/18/2019