Add To Favorites
TPS72618DCQR Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 1A SOT-223-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.55000 $3.55
10 3.18900 $31.89
100 2.61310 $261.31
500 2.22444 $1,112.22
1,000 1.87604 $1,876.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-12959-1-ND
Copy   296-12959-1-ND
Quantity Available 2,242
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS72618DCQR

Copy   TPS72618DCQR
Description IC REG LINEAR 1.8V 1A SOT223-6
Copy   IC REG LINEAR 1.8V 1A SOT223-6
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 1A SOT-223-6

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 1A SOT-223-6
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.32V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 120µA
Current - Supply (Max) 300µA
PSRR 60dB (1kHz)
Control Features Enable, Reset
Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-223-6
Supplier Device Package SOT-223-6
Base Part Number TPS72618
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-12959-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-12959-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.73033
  • Digi-Reel® ? : 296-12959-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,242 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS72618DCQRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.73033
  • Tube ? : 296-34640-5-ND
  • Minimum Quantity: 234  Non-Stock ?
  • Quantity Available: 3,276 - Factory Stock ?
  • Unit Price: $3.04393

21:42:35 1/17/2019