Add To Favorites
TPS715A01DRVR Linear Voltage Regulator IC 1 Output 80mA 6-SON (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.20000 $1.20
10 1.07000 $10.70
100 0.83390 $83.39
500 0.68886 $344.43
1,000 0.54384 $543.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40936-1-ND
Copy   296-40936-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS715A01DRVR

Copy   TPS715A01DRVR
Description IC REG LINEAR POS ADJ 80MA 6SON
Copy   IC REG LINEAR POS ADJ 80MA 6SON
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 80mA 6-SON (2x2)

Copy   Linear Voltage Regulator IC  1 Output  80mA 6-SON (2x2)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 24V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) 15V
Voltage Dropout (Max) 1.12V @ 80mA
Current - Output 80mA
Current - Quiescent (Iq) 4.2µA
Current - Supply (Max) 5.8µA
PSRR 60dB (100kHz)
Control Features -
Protection Features Over Current, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-SON (2x2)
Base Part Number TPS715A01
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • S-1142B33I-E6T1U - ABLIC U.S.A. Inc. | 728-1062-1-ND DigiKey Electronics
  • S-1142B33I-E6T1U
  • ABLIC U.S.A. Inc.
  • IC REG LINEAR 3.3V 200MA 6HSOP
  • Unit Price $1.55000
  • 728-1062-1-ND
  • TPS62122DRVR - Texas Instruments | 296-27695-1-ND DigiKey Electronics
  • TPS62122DRVR
  • Texas Instruments
  • IC REG BUCK ADJUSTABLE 75MA 6SON
  • Unit Price $1.46000
  • 296-27695-1-ND
  • LM5050MK-1/NOPB - Texas Instruments | LM5050MK-1/NOPBCT-ND DigiKey Electronics
  • LM5050MK-1/NOPB
  • Texas Instruments
  • IC OR CTRLR N+1 6SOT
  • Unit Price $2.33000
  • LM5050MK-1/NOPBCT-ND
  • PI6ULS5V9517AZEEX - Diodes Incorporated | PI6ULS5V9517AZEEXDICT-ND DigiKey Electronics
  • PI6ULS5V9517AZEEX
  • Diodes Incorporated
  • IC REDRIVER I2C 1CH 400KHZ 8TDFN
  • Unit Price $1.19000
  • PI6ULS5V9517AZEEXDICT-ND
  • AON6360 - Alpha & Omega Semiconductor Inc. | 785-1740-1-ND DigiKey Electronics
  • AON6360
  • Alpha & Omega Semiconductor Inc.
  • MOSFET N-CH 30V 36A DFN
  • Unit Price $0.63000
  • 785-1740-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-40936-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41863-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 14,250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.87076
  • Cut Tape (CT) ? : 296-41863-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,441 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $1.38000
  • Digi-Reel® ? : 296-41863-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,441 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-40936-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.49280
  • Digi-Reel® ? : 296-40936-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

09:24:10 8/24/2019