Add To Favorites
TPS7133QPWR Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 500mA 20-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.74000 $3.74
10 3.35800 $33.58
100 2.75160 $275.16
500 2.34242 $1,171.21
1,000 1.97554 $1,975.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-8047-1-ND
Copy   296-8047-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS7133QPWR

Copy   TPS7133QPWR
Description IC REG LINEAR 3.3V 500MA 20TSSOP
Copy   IC REG LINEAR 3.3V 500MA 20TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 500mA 20-TSSOP

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 500mA 20-TSSOP
Documents & Media
Datasheets TPS71 Datasheet
Design Resources Development Tool Selector
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 3.1V to 3.3V Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 10V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.4V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 350µA
Current - Supply (Max) 460µA
PSRR 59dB ~ 54dB (120Hz)
Control Features Enable, Power Good
Protection Features Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number TPS7133
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-8047-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-8047-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.82210
  • Digi-Reel® ? : 296-8047-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

12:08:23 1/22/2019