Add To Favorites
TPS71319DRCRG4 Linear Voltage Regulator IC Positive Fixed and Adjustable 2 Output 1.8V, 1.2 V ~ 5.5 V 250mA 10-VSON (3x3)
Product Overview
Digi-Key Part Number TPS71319DRCRG4-ND
Copy   TPS71319DRCRG4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS71319DRCRG4

Copy   TPS71319DRCRG4
Description IC REG LIN POS ADJ 250MA 10VSON
Copy   IC REG LIN POS ADJ 250MA 10VSON
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed and Adjustable 2 Output 1.8V, 1.2 V ~ 5.5 V 250mA 10-VSON (3x3)

Copy   Linear Voltage Regulator IC Positive Fixed and Adjustable 2 Output 1.8V, 1.2 V ~ 5.5 V 250mA 10-VSON (3x3)
Documents & Media
Datasheets TPS71319,TPS71334
Design Resources Development Tool Selector
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable (Fixed)
Number of Regulators 2
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V (1.8V)
Voltage - Output (Max) 5.5V
Voltage Dropout (Max) 0.4V @ 500mA
Current - Output 250mA
Current - Quiescent (Iq) 250µA
Current - Supply (Max) 600µA
PSRR 59dB ~ 54dB (120Hz)
Control Features Enable, Power Good
Protection Features Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
Base Part Number TPS71319
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • TPS713XXEVM-050 - Texas Instruments | 296-21169-ND DigiKey Electronics
  • TPS713XXEVM-050
  • Texas Instruments
  • EVALUATION MODULE FOR TPS713XX
  • Unit Price $10.38000
  • 296-21169-ND
Additional Resources
Standard Package ? 3,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.23255 $3,697.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TPS71319DRCTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.94436

15:10:45 9/23/2018