Add To Favorites
TPS71025DR Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 500mA 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.60000 $3.60
10 3.23600 $32.36
100 2.65120 $265.12
500 2.25694 $1,128.47
1,000 1.90344 $1,903.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-8043-1-ND
Copy   296-8043-1-ND
Quantity Available 2,194
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS71025DR

Copy   TPS71025DR
Description IC REG LINEAR 2.5V 500MA 8SOIC
Copy   IC REG LINEAR 2.5V 500MA 8SOIC
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 500mA 8-SOIC

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 500mA 8-SOIC
Documents & Media
Datasheets TPS71025
Design Resources Development Tool Selector
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 2.5V to 2.7V Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 10V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.4V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 390µA
Current - Supply (Max) 540µA
PSRR 59dB ~ 54dB (120Hz)
Control Features Enable, Power Good
Protection Features Over Temperature
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TPS71025
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-8043-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-8043-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.75560
  • Digi-Reel® ? : 296-8043-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,194 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS71025DRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.75560
  • Tube ? : 296-8043-5-ND
  • Minimum Quantity: 225  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.04200
  • Tube ? : TPS71025DG4-ND
  • Minimum Quantity: 225  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.04200

19:41:28 11/18/2018