Add To Favorites
TPS7101QPWR Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 9.75 V 500mA 20-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.74000 $3.74
10 3.35800 $33.58
100 2.75160 $275.16
500 2.34242 $1,171.21
1,000 1.97554 $1,975.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-8042-1-ND
Copy   296-8042-1-ND
Quantity Available 1,193
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS7101QPWR

Copy   TPS7101QPWR
Description IC REG LIN POS ADJ 500MA 20TSSOP
Copy   IC REG LIN POS ADJ 500MA 20TSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 9.75 V 500mA 20-TSSOP

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 9.75 V 500mA 20-TSSOP
Documents & Media
Datasheets TPS71 Datasheet
Design Resources Development Tool Selector
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 5V (Max) to 9.9V (Max) Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 10V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) 9.75V
Voltage Dropout (Max) 0.4V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 350µA
Current - Supply (Max) 460µA
PSRR 59dB ~ 54dB (120Hz)
Control Features Enable, Power Good
Protection Features Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number TPS7101
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-8042-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-8042-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: $1.82210
  • Digi-Reel® ? : 296-8042-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,193 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-34639-5-ND
  • Minimum Quantity: 210  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.18238

14:58:04 1/21/2019