Add To Favorites
TPS6735IDR Buck Switching Regulator IC Negative Fixed -5V 1 Output 200mA 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.70000 $3.70
10 3.32200 $33.22
100 2.72150 $272.15
500 2.31678 $1,158.39
1,000 1.95391 $1,953.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-10982-1-ND
Copy   296-10982-1-ND
Quantity Available 4,005
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS6735IDR

Copy   TPS6735IDR
Description IC REG BUCK INV -5V 0.2A 8SOIC
Copy   IC REG BUCK INV -5V 0.2A 8SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Switching Regulator IC Negative Fixed -5V 1 Output 200mA 8-SOIC (0.154", 3.90mm Width)

Copy   Buck Switching Regulator IC Negative Fixed -5V 1 Output 200mA 8-SOIC (0.154", 3.90mm Width)
Documents & Media
Datasheets TPS6735
TPS6735
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up, Step-Down
Output Configuration Negative
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 6.2V
Voltage - Output (Min/Fixed) -5V
Voltage - Output (Max) -
Current - Output 200mA
Frequency - Switching 160kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TPS6735
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1N5817-TP - Micro Commercial Co | 1N5817-TPCT-ND DigiKey Electronics
  • 1N5817-TP
  • Micro Commercial Co
  • DIODE SCHOTTKY 20V 1A DO41
  • Unit Price $0.41000
  • 1N5817-TPCT-ND
  • ACS712ELCTR-05B-T - Allegro MicroSystems, LLC | 620-1189-1-ND DigiKey Electronics
  • ACS712ELCTR-05B-T
  • Allegro MicroSystems, LLC
  • SENSOR CURRENT HALL 5A AC/DC
  • Unit Price $4.56000
  • 620-1189-1-ND
  • LM2776DBVR - Texas Instruments | 296-43957-1-ND DigiKey Electronics
  • LM2776DBVR
  • Texas Instruments
  • IC REG SWTCHD CAP INV 6SOT23
  • Unit Price $1.05000
  • 296-43957-1-ND
  • TPS63700DRCR - Texas Instruments | 296-31989-1-ND DigiKey Electronics
  • TPS63700DRCR
  • Texas Instruments
  • IC REG BUCK BOOST INV ADJ 10SON
  • Unit Price $2.11000
  • 296-31989-1-ND
  • LTC1983ES6-5#TRPBF - Linear Technology/Analog Devices | LTC1983ES6-5#TRPBFCT-ND DigiKey Electronics
  • LTC1983ES6-5#TRPBF
  • Linear Technology/Analog Devices
  • IC REG SWTCHD CAP INV -5V SOT23
  • Unit Price $4.25000
  • LTC1983ES6-5#TRPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-10982-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-10982-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,008 - Immediate
    6,375 - Factory Stock ?
  • Unit Price: $4.31000
  • Tape & Reel (TR) ? : 296-10982-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.80215
  • Digi-Reel® ? : 296-10982-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,005 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS6735IDRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.80215
  • Tube ? : TPS6735IDG4-ND
  • Minimum Quantity: 225  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.17071

10:04:58 1/21/2019