Add To Favorites
TPS659119KBIPFPRQ1 Automotive PMIC 80-HTQFP (12x12)
Product Overview
Digi-Key Part Number 296-40912-1-ND
Copy   296-40912-1-ND
Quantity Available 379
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS659119KBIPFPRQ1

Copy   TPS659119KBIPFPRQ1
Description IC PMU W/DCDC CTRLR 80HTQFP
Copy   IC PMU W/DCDC CTRLR 80HTQFP
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Automotive PMIC 80-HTQFP (12x12)

Copy   Automotive PMIC 80-HTQFP (12x12)
Documents & Media
Datasheets TPS659119-Q1
Manufacturer Product Page TPS659119KBIPFPRQ1 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Automotive
Current - Supply -
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 80-TQFP Exposed Pad
Supplier Device Package 80-HTQFP (12x12)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-40912-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.01000 $11.01
10 9.94300 $99.43
100 8.23200 $823.20
500 7.16828 $3,584.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40912-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $6.06150
  • Digi-Reel® ? : 296-40912-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 379 - Immediate
  • Unit Price: Digi-Reel®

11:53:45 9/19/2018