Add To Favorites
TPS6590376ZWST Processor PMIC 169-NFBGA (12x12)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.56000 $18.56
10 17.05600 $170.56
100 14.40500 $1,440.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-44964-1-ND
Copy   296-44964-1-ND
Quantity Available 1,383
Can ship immediately

Factory Stock ?: 4,250
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS6590376ZWST

Copy   TPS6590376ZWST
Description IC PWR MGMT FOR PROCESSORS
Copy   IC PWR MGMT FOR PROCESSORS
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Processor PMIC 169-NFBGA (12x12)

Copy   Processor PMIC 169-NFBGA (12x12)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Processor
Current - Supply -
Voltage - Supply 3.135 ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 169-LFBGA
Supplier Device Package 169-NFBGA (12x12)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TPS51200DRCR - Texas Instruments | 296-26978-1-ND DigiKey Electronics
  • TPS51200DRCR
  • Texas Instruments
  • IC CONV DDR DDR2 DDR3 10SON
  • Unit Price $0.87000
  • 296-26978-1-ND
  • TPS3808G09DBVR - Texas Instruments | 296-17189-1-ND DigiKey Electronics
  • TPS3808G09DBVR
  • Texas Instruments
  • IC VOLT SUPERVISOR 0.9V SOT23-6
  • Unit Price $1.82000
  • 296-17189-1-ND
  • TPS3808G33DBVR - Texas Instruments | 296-17195-1-ND DigiKey Electronics
  • TPS3808G33DBVR
  • Texas Instruments
  • IC VOLT SUPERVISOR 3.3V SOT23-6
  • Unit Price $1.82000
  • 296-17195-1-ND
  • SN74LVC1G11DCKR - Texas Instruments | 296-18066-1-ND DigiKey Electronics
  • SN74LVC1G11DCKR
  • Texas Instruments
  • IC GATE AND 1CH 3-INP SC70-6
  • Unit Price $0.36000
  • 296-18066-1-ND
  • NTA4153NT1G - ON Semiconductor | NTA4153NT1GOSCT-ND DigiKey Electronics
  • NTA4153NT1G
  • ON Semiconductor
  • MOSFET N-CH 20V 915MA SOT-416
  • Unit Price $0.54000
  • NTA4153NT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-44964-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-47893-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $10.09470
  • Cut Tape (CT) ? : 296-47893-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,987 - Immediate
  • Unit Price: $16.42000
  • Digi-Reel® ? : 296-47893-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,987 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-44964-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
    4,250 - Factory Stock ?
  • Unit Price: $13.29900
  • Digi-Reel® ? : 296-44964-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,383 - Immediate
    4,250 - Factory Stock ?
  • Unit Price: Digi-Reel®

04:12:49 1/20/2019