Add To Favorites
TPS658643ZGUT Handheld/Mobile Devices PMIC 169-BGA MicroStar (12x12)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.84000 $10.84
10 9.95900 $99.59
100 8.41130 $841.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-30049-1-ND
Copy   296-30049-1-ND
Quantity Available 1,620
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS658643ZGUT

Copy   TPS658643ZGUT
Description IC PWR MGMT 169BGA
Copy   IC PWR MGMT 169BGA
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Handheld/Mobile Devices PMIC 169-BGA MicroStar (12x12)

Copy   Handheld/Mobile Devices PMIC 169-BGA MicroStar (12x12)
Documents & Media
Datasheets TPS658643
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Handheld/Mobile Devices
Current - Supply -
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 169-LFBGA
Supplier Device Package 169-BGA MicroStar (12x12)
Base Part Number TPS658643
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-30049-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30049-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $7.76552
  • Digi-Reel® ? : 296-30049-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,620 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS658643ZGUR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.88060

23:51:35 11/20/2018