Add To Favorites
TPS658640ZQZT Handheld/Mobile Devices PMIC 120-BGA Microstar Junior (6x6)
Product Overview
Digi-Key Part Number 296-30036-1-ND
Copy   296-30036-1-ND
Quantity Available 247
Can ship immediately

Factory Stock ?: 750
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS658640ZQZT

Copy   TPS658640ZQZT
Description IC APMU DCDC LDO ADC 120BGA
Copy   IC APMU DCDC LDO ADC 120BGA
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Handheld/Mobile Devices PMIC 120-BGA Microstar Junior (6x6)

Copy   Handheld/Mobile Devices PMIC 120-BGA Microstar Junior (6x6)
Documents & Media
Datasheets TPS658640
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Handheld/Mobile Devices
Current - Supply -
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 120-VFBGA
Supplier Device Package 120-BGA Microstar Junior (6x6)
Base Part Number TPS658640
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-30036-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.84000 $10.84
10 9.95900 $99.59
100 8.41130 $841.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30036-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Factory Stock ?
  • Unit Price: $7.76552
  • Digi-Reel® ? : 296-30036-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 247 - Immediate
    750 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS658640ZQZR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.66280

20:09:39 9/19/2018