Add To Favorites
Product Overview
Digi-Key Part Number 296-27835-1-ND
Quantity Available 445
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS658622BZQZT

Description IC LI-ION BATT/PWR MGMT BGA120
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 120-BGA Microstar Junior (6x6)

Documents & Media
Datasheets TPS658622B
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply
Current - Supply -
Voltage - Supply 3 V ~ 18 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 120-VFBGA
Supplier Device Package 120-BGA Microstar Junior (6x6)
Base Part Number TPS658622
 
Additional Resources
Standard Package ? 1
Other Names 296-27835-1

01:26:15 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.21000 $15.21
10 13.98300 $139.83
100 11.80940 $1,180.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27835-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $10.90272
  • Digi-Reel® ? : 296-27835-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 445 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS658622BZQZR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.82848
Send Feedback