Add To Favorites
Product Overview
Digi-Key Part Number 296-27810-1-ND
Quantity Available 263
Can ship immediately

Factory Stock ?: 750
Manufacturer

Manufacturer Part Number

TPS658621DZGUT

Description IC LI-ION BATT/PWR MGMT 169BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 169-BGA MicroStar (12x12)

Documents & Media
Datasheets TPS658621D
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply
Current - Supply -
Voltage - Supply -
Operating Temperature -
Mounting Type Surface Mount
Package / Case 169-LFBGA
Supplier Device Package 169-BGA MicroStar (12x12)
Base Part Number TPS658621D
 
Additional Resources
Standard Package ? 1
Other Names 296-27810-1

05:27:28 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.03000 $13.03
10 11.97100 $119.71
100 10.11030 $1,011.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27810-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Factory Stock ?
  • Unit Price: $9.33412
  • Digi-Reel® ? : 296-27810-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 263 - Immediate
    750 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS658621DZGUR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.96388
Send Feedback