Add To Favorites
Product Overview
Digi-Key Part Number 296-27809-1-ND
Quantity Available 295
Can ship immediately

Factory Stock ?: 1,750
Manufacturer

Manufacturer Part Number

TPS658621CZQZT

Description IC LI-ION BATT/PWR MGMT 120BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 120-BGA Microstar Junior (6x6)

Documents & Media
Datasheets TPS658621C
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply
Current - Supply -
Voltage - Supply -
Operating Temperature -
Mounting Type Surface Mount
Package / Case 120-VFBGA
Supplier Device Package 120-BGA Microstar Junior (6x6)
Base Part Number TPS658621C
 
Additional Resources
Standard Package ? 1
Other Names 296-27809-1

20:21:32 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.03000 $13.03
10 11.97100 $119.71
100 10.11030 $1,011.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27809-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,750 - Factory Stock ?
  • Unit Price: $9.33412
  • Digi-Reel® ? : 296-27809-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 295 - Immediate
    1,750 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS658621CZQZR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.70208
Send Feedback