Add To Favorites
TPS65721RSNR Handheld/Mobile Devices PMIC 32-QFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.72000 $2.72
10 2.43900 $24.39
100 1.99850 $199.85
500 1.70126 $850.63
1,000 1.43479 $1,434.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-25360-1-ND
Copy   296-25360-1-ND
Quantity Available 370
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS65721RSNR

Copy   TPS65721RSNR
Description IC PMU 2CH CONV/LDO 32QFN
Copy   IC PMU 2CH CONV/LDO 32QFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Handheld/Mobile Devices PMIC 32-QFN (4x4)

Copy   Handheld/Mobile Devices PMIC 32-QFN (4x4)
Documents & Media
Datasheets TPS6572x, TPS65720x Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Handheld/Mobile Devices
Current - Supply -
Voltage - Supply 2.3 V ~ 5.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-QFN (4x4)
Base Part Number TPS65721
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • LSM6DSLTR - STMicroelectronics | 497-16705-1-ND DigiKey Electronics
  • LSM6DSLTR
  • STMicroelectronics
  • IMU ACCEL/GYRO I2C/SPI 14LGA
  • Unit Price $4.09000
  • 497-16705-1-ND
  • CC430F6137IRGCR - Texas Instruments | 296-25822-1-ND DigiKey Electronics
  • CC430F6137IRGCR
  • Texas Instruments
  • IC RF TXRX+MCU ISM<1GHZ 64-VFQFN
  • Unit Price $6.87000
  • 296-25822-1-ND
  • Photo Not Available
  • 59453-062110ECHLF
  • Amphenol ICC (FCI)
  • CONN FPC TOP 6POS 0.50MM R/A
  • Unit Price $0.38000
  • 609-5384-1-ND
  • B3U-1000P - Omron Electronics Inc-EMC Div | SW1020CT-ND DigiKey Electronics
  • B3U-1000P
  • Omron Electronics Inc-EMC Div
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $1.00000
  • SW1020CT-ND
  • MIC94310-GYMT-TR - Microchip Technology | 576-4012-1-ND DigiKey Electronics
  • MIC94310-GYMT-TR
  • Microchip Technology
  • IC REG LINEAR 1.8V 200MA 4TMLF
  • Unit Price $0.33000
  • 576-4012-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-25360-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25360-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $1.34325
  • Digi-Reel® ? : 296-25360-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 370 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS65721RSNT-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 1,000 - Factory Stock ?
  • Unit Price: $2.11824

23:30:59 1/18/2019