Add To Favorites
TPS65720YFFR Handheld/Mobile Devices PMIC 25-DSBGA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.71000 $2.71
10 2.43200 $24.32
100 1.95480 $195.48
500 1.60602 $803.01
1,000 1.33071 $1,330.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-25359-1-ND
Copy   296-25359-1-ND
Quantity Available 1,184
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS65720YFFR

Copy   TPS65720YFFR
Description IC PMU 2CH CONV/LDO 25DSBGA
Copy   IC PMU 2CH CONV/LDO 25DSBGA
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Handheld/Mobile Devices PMIC 25-DSBGA

Copy   Handheld/Mobile Devices PMIC 25-DSBGA
Documents & Media
Datasheets TPS6572x, TPS65720x Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Handheld/Mobile Devices
Current - Supply -
Voltage - Supply 2.3 V ~ 5.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 25-UFBGA, DSBGA
Supplier Device Package 25-DSBGA
Base Part Number TPS65720
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-25359-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25359-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.20285
  • Digi-Reel® ? : 296-25359-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,184 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32530-2-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.89440

16:05:30 10/17/2018