Add To Favorites
TPS65640RHRR - Converter, TFT LCD Voltage Regulator IC 5 Output 28-WQFN (5.5x3.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 $3.36
10 3.02000 $30.20
100 2.47450 $247.45
500 2.10648 $1,053.24
1,000 1.77654 $1,776.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40906-1-ND
Copy   296-40906-1-ND
Quantity Available 2,070
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS65640RHRR

Copy   TPS65640RHRR
Description IC AMOLED DISPLAY DUAL 28WQFN
Copy   IC AMOLED DISPLAY DUAL 28WQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

- Converter, TFT LCD Voltage Regulator IC 5 Output 28-WQFN (5.5x3.5)

Copy   - Converter, TFT LCD Voltage Regulator IC 5 Output 28-WQFN (5.5x3.5)
Documents & Media
Datasheets TPS65640RHRR
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
Manufacturer Product Page TPS65640RHRR Specifications
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, TFT LCD
Voltage - Input 2.5 V ~ 5.5 V
Number of Outputs 5
Voltage - Output Multiple
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-WQFN (5.5x3.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • STM32F091CCT6 - STMicroelectronics | 497-15166-ND DigiKey Electronics
  • STM32F091CCT6
  • STMicroelectronics
  • IC MCU 32BIT 256KB FLASH 48LQFP
  • Unit Price $3.99000
  • 497-15166-ND
Additional Resources
Standard Package ? 1
Other Names 296-40906-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40906-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.63856
  • Digi-Reel® ? : 296-40906-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,070 - Immediate
  • Unit Price: Digi-Reel®

11:11:00 1/20/2019