Add To Favorites
TPS65632ARTER - Converter, AMOLED Display Voltage Regulator IC 3 Output 16-WQFN (3x3)
Product Overview
Digi-Key Part Number 296-34877-1-ND
Copy   296-34877-1-ND
Quantity Available 1,396
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS65632ARTER

Copy   TPS65632ARTER
Description IC AMOLED DISPLAY TRPL 16WQFN
Copy   IC AMOLED DISPLAY TRPL 16WQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

- Converter, AMOLED Display Voltage Regulator IC 3 Output 16-WQFN (3x3)

Copy   - Converter, AMOLED Display Voltage Regulator IC 3 Output 16-WQFN (3x3)
Documents & Media
Datasheets TPS65632A Partial
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, AMOLED Display
Voltage - Input 2.9 V ~ 4.5 V
Number of Outputs 3
Voltage - Output 4.6V, 7.7V, -1.4 V ~ -5.4 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
Base Part Number TPS65632
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • BZT52C3V3LP-7 - Diodes Incorporated | BZT52C3V3LPDICT-ND DigiKey Electronics
  • BZT52C3V3LP-7
  • Diodes Incorporated
  • DIODE ZENER 3.3V 250MW 2DFN
  • Unit Price $0.51000
  • BZT52C3V3LPDICT-ND
  • 7M-32.000MAHE-T - TXC CORPORATION | 887-1789-1-ND DigiKey Electronics
  • 7M-32.000MAHE-T
  • TXC CORPORATION
  • CRYSTAL 32.0000MHZ 12PF SMD
  • Unit Price $1.00000
  • 887-1789-1-ND
  • BQ51050BRHLR - Texas Instruments | 296-35066-1-ND DigiKey Electronics
  • BQ51050BRHLR
  • Texas Instruments
  • IC WIRELESS PWR RCVR 20QFN
  • Unit Price $4.14000
  • 296-35066-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-34877-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.27000 $2.27
10 2.04200 $20.42
100 1.64100 $164.10
500 1.34828 $674.14
1,000 1.11714 $1,117.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-34877-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.00980
  • Digi-Reel® ? : 296-34877-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,396 - Immediate
  • Unit Price: Digi-Reel®

04:59:25 9/25/2018