Add To Favorites
TPS65631WDSKR - Converter, AMOLED Display Voltage Regulator IC 2 Output 10-SON (2.5x2.5)
Product Overview
Digi-Key Part Number 296-40905-1-ND
Copy   296-40905-1-ND
Quantity Available 4,007
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS65631WDSKR

Copy   TPS65631WDSKR
Description IC AMOLED DISPLAY DUAL
Copy   IC AMOLED DISPLAY DUAL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

- Converter, AMOLED Display Voltage Regulator IC 2 Output 10-SON (2.5x2.5)

Copy   - Converter, AMOLED Display Voltage Regulator IC 2 Output 10-SON (2.5x2.5)
Documents & Media
Datasheets TPS65631W
PCN Design/Specification TPS65631W 24/Feb/2017
Mult Dev Material Chg 29/Mar/2018
PCN Packaging Reel Size Chg 07/Mar/2016
Manufacturer Product Page TPS65631WDSKR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, AMOLED Display
Voltage - Input 2.9 V ~ 4.5 V
Number of Outputs 2
Voltage - Output 4.6V, -1.4 V ~ -4.4 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-SON (2.5x2.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AXE520127A - Panasonic Electric Works | 255-5525-ND DigiKey Electronics
  • AXE520127A
  • Panasonic Electric Works
  • CONN SOCKET .4MM 20 POS SMD
  • Unit Price $1.74000
  • 255-5525-ND
  • AXE510127A - Panasonic Electric Works | 255-5504-ND DigiKey Electronics
  • AXE510127A
  • Panasonic Electric Works
  • CONN SOCKET .4MM 10 POS SMD
  • Unit Price $1.49000
  • 255-5504-ND
Additional Resources
Standard Package ? 1
Other Names 296-40905-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.54000 $2.54
10 2.28200 $22.82
100 1.83410 $183.41
500 1.50690 $753.45
1,000 1.24857 $1,248.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40905-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.12860
  • Digi-Reel® ? : 296-40905-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,007 - Immediate
  • Unit Price: Digi-Reel®

14:59:41 9/25/2018