Add To Favorites
TPS65561RGTR Photoflash Capacitor Charger, Xenon PMIC 16-QFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.80000 $2.80
10 2.51900 $25.19
100 2.02500 $202.50
500 1.66370 $831.85
1,000 1.37850 $1,378.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-21618-1-ND
Copy   296-21618-1-ND
Quantity Available 3,102
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS65561RGTR

Copy   TPS65561RGTR
Description IC PHOTO FLSH CHRGR/IGBT 16-QFN
Copy   IC PHOTO FLSH CHRGR/IGBT 16-QFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Photoflash Capacitor Charger, Xenon PMIC 16-QFN (3x3)

Copy   Photoflash Capacitor Charger, Xenon PMIC 16-QFN (3x3)
Documents & Media
Datasheets TPS65561 Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Photoflash Capacitor Charger, Xenon
Current - Supply 1.3mA
Voltage - Supply 2.7 V ~ 4 V
Operating Temperature -35°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
Base Part Number TPS65561
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-21618-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21618-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $1.24605
  • Digi-Reel® ? : 296-21618-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,102 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32527-2-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.91660

07:50:22 1/17/2019