Add To Favorites
TPS65560RGTR Photoflash Capacitor Charger, Xenon PMIC 16-QFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.51000 $2.51
10 2.25200 $22.52
100 1.81000 $181.00
500 1.48706 $743.53
1,000 1.23214 $1,232.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-19478-1-ND
Copy   296-19478-1-ND
Quantity Available 2,500
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS65560RGTR

Copy   TPS65560RGTR
Description IC PHOTO FLASH CHRGR/DVR 16-QFN
Copy   IC PHOTO FLASH CHRGR/DVR 16-QFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Photoflash Capacitor Charger, Xenon PMIC 16-QFN (3x3)

Copy   Photoflash Capacitor Charger, Xenon PMIC 16-QFN (3x3)
Documents & Media
Datasheets TPS65560
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Photoflash Capacitor Charger, Xenon
Current - Supply 1.3mA
Voltage - Supply 2.7 V ~ 4 V
Operating Temperature -35°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
Base Part Number TPS65560
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • TPS65560EVM-165 - Texas Instruments | 296-31429-ND DigiKey Electronics
  • TPS65560EVM-165
  • Texas Instruments
  • EVAL MOD FOR TPS65560
  • Unit Price $50.88000
  • 296-31429-ND
You May Also Be Interested In
  • TPS65563ARGTR - Texas Instruments | 296-23687-1-ND DigiKey Electronics
  • TPS65563ARGTR
  • Texas Instruments
  • IC PHOT FLSH CHRG/IGBT DVR 16QFN
  • Unit Price $2.09000
  • 296-23687-1-ND
  • MAX8685FETD+ - Maxim Integrated | MAX8685FETD+-ND DigiKey Electronics
  • MAX8685FETD+
  • Maxim Integrated
  • IC XENON FLASH CHARGE 14TDFN
  • Unit Price $4.22000
  • MAX8685FETD+-ND
  • LT3751EFE#PBF - Linear Technology/Analog Devices | LT3751EFE#PBF-ND DigiKey Electronics
  • LT3751EFE#PBF
  • Linear Technology/Analog Devices
  • IC CTRLR CAP CHRGR 20-TSSOP
  • Unit Price $8.33000
  • LT3751EFE#PBF-ND
  • TPS65563ARGTT - Texas Instruments | 296-32528-1-ND DigiKey Electronics
  • TPS65563ARGTT
  • Texas Instruments
  • IC PHOT FLSH CHRG/IGBT DVR 16QFN
  • Unit Price $2.38000
  • 296-32528-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-19478-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19478-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $1.11375
  • Digi-Reel® ? : 296-19478-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS65560RGTT-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.64150

09:31:00 1/19/2019