Add To Favorites
Product Overview
Digi-Key Part Number 296-23823-1-ND
Quantity Available 3,463
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS65510RGTR

Description IC BATTERY BACKUP W/BOOST 16-QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Battery Power Management IC 16-QFN (3x3)

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Power Management
Battery Chemistry -
Number of Cells -
Fault Protection Over Current, Over Temperature, Over/Under Voltage
Interface -
Operating Temperature -35°C ~ 85°C (TA)
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
Base Part Number TPS65510
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-23823-1

20:17:15 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.60000 $3.60
10 3.23600 $32.36
100 2.65120 $265.12
500 2.25694 $1,128.47
1,000 1.90344 $1,903.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23823-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.75560
  • Digi-Reel® ? : 296-23823-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,463 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32526-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $2.80832
  • Cut Tape (CT) ? : 296-32526-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 235 - Immediate
  • Unit Price: $4.14000
  • Digi-Reel® ? : 296-32526-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 235 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback