Add To Favorites
TPS65311QRVJRQ1 Automotive PMIC 56-VQFN (8x8)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.76000 $7.76
10 7.01300 $70.13
100 5.80640 $580.64
500 5.05612 $2,528.06
1,000 4.40371 $4,403.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-38305-1-ND
Copy   296-38305-1-ND
Quantity Available 4,896
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS65311QRVJRQ1

Copy   TPS65311QRVJRQ1
Description IC PWR MGMT UNIT AUTO 56VQFN
Copy   IC PWR MGMT UNIT AUTO 56VQFN
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Automotive PMIC 56-VQFN (8x8)

Copy   Automotive PMIC 56-VQFN (8x8)
Documents & Media
Datasheets TPS65311QRVJRQ1
PCN Design/Specification TPS65311-Q1 17/Oct/2017
PCN Assembly/Origin TPS65311QRVJRQ1 Test Platform/Site 13/Dec/2018
Manufacturer Product Page TPS65311QRVJRQ1 Specifications
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Automotive
Current - Supply 44µA
Voltage - Supply 4 V ~ 50 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 56-VFQFN Exposed Pad
Supplier Device Package 56-VQFN (8x8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-38305-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38305-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $4.11710
  • Digi-Reel® ? : 296-38305-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,896 - Immediate
  • Unit Price: Digi-Reel®

02:16:30 1/19/2019