Add To Favorites
TPS65281-1RGVR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.88000 $2.88
10 2.58900 $25.89
100 2.12100 $212.10
500 1.80554 $902.77
1,000 1.52275 $1,522.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40893-1-ND
Copy   296-40893-1-ND
Quantity Available 1,387
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS65281-1RGVR

Copy   TPS65281-1RGVR
Description IC PWR DIST BUCK ADJ REG 16VQFN
Copy   IC PWR DIST BUCK ADJ REG 16VQFN
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TPS65281(-1)
Featured Product Logic Solutions
Power Management
Analog Solutions
PCN Assembly/Origin Mult Devices 29/Jun/2018
Mult Devices 13/Jul/2018
Manufacturer Product Page TPS65281-1RGVR Specifications
Online Catalog USB Switch
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type USB Switch
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 4.5 V ~ 18 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2.7A
Rds On (Typ) 90 mOhm
Input Type -
Features Slew Rate Controlled, Status Flag
Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-VQFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-40893-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40893-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.40448
  • Digi-Reel® ? : 296-40893-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,387 - Immediate
  • Unit Price: Digi-Reel®

02:47:04 1/16/2019