Add To Favorites
TPS65270PWPR Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 2A, 3A 24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Product Overview
Digi-Key Part Number 296-29567-1-ND
Copy   296-29567-1-ND
Quantity Available 5,927
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS65270PWPR

Copy   TPS65270PWPR
Description IC REG BCK ADJ 2A/3A DL 24HTSSOP
Copy   IC REG BCK ADJ 2A/3A DL 24HTSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 2A, 3A 24-TSSOP (0.173", 4.40mm Width) Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 2A, 3A 24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Documents & Media
Datasheets TPS65270
Featured Product Power Management
PCN Assembly/Origin Mult Devices Assembly Mat. 02/Mar/2018
Mult Devices Rev 13/Mar/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 15V
Current - Output 2A, 3A
Frequency - Switching 300kHz ~ 1.4MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 24-HTSSOP
Base Part Number TPS65270
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • Photo Not Available
  • TPS65270EVM
  • Texas Instruments
  • EVAL MODULE FOR TPS65270
  • Unit Price $50.88000
  • 296-49350-ND
  • Photo Not Available
  • TPS65270QEVM
  • Texas Instruments
  • EVAL MODULE FOR TPS65270Q
  • Unit Price $50.88000
  • TPS65270QEVM-ND
Additional Resources
Standard Package ? 1
Other Names 296-29567-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.40200 $24.02
100 1.93060 $193.06
500 1.58620 $793.10
1,000 1.31428 $1,314.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29567-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.18800
  • Digi-Reel® ? : 296-29567-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,927 - Immediate
  • Unit Price: Digi-Reel®

13:02:13 9/18/2018