Add To Favorites
Product Overview
Digi-Key Part Number 296-40881-1-ND
Quantity Available 4,465
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS65233RTER

Description IC VREG SGL LNB W/I2C 16WQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

- Converter, Satellite Set-Top Box Designs Voltage Regulator IC 1 Output 16-WQFN (3x3)

Documents & Media
Datasheets TPS65233
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
Manufacturer Product Page TPS65233RTER Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, Satellite Set-Top Box Designs
Voltage - Input 4.5 V ~ 20 V
Number of Outputs 1
Voltage - Output 13.4V, 18.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
 
For Use With
Related Products
Additional Resources
Standard Package ? 1
Other Names 296-40881-1

14:19:40 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.40200 $24.02
100 1.93060 $193.06
500 1.58620 $793.10
1,000 1.31428 $1,314.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40881-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.18800
  • Digi-Reel® ? : 296-40881-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,465 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS65233RTET-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.87220
Send Feedback