Add To Favorites
TPS65233-1RTER - Converter, Satellite Set-Top Box Designs Voltage Regulator IC 1 Output 16-WQFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.40200 $24.02
100 1.93060 $193.06
500 1.58620 $793.10
1,000 1.31428 $1,314.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-42983-1-ND
Copy   296-42983-1-ND
Quantity Available 2,878
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS65233-1RTER

Copy   TPS65233-1RTER
Description IC VREG SGL LNB W/I2C
Copy   IC VREG SGL LNB W/I2C
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

- Converter, Satellite Set-Top Box Designs Voltage Regulator IC 1 Output 16-WQFN (3x3)

Copy   - Converter, Satellite Set-Top Box Designs Voltage Regulator IC 1 Output 16-WQFN (3x3)
Documents & Media
Datasheets TPS65233-1 Datasheet
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
Manufacturer Product Page TPS65233-1RTER Specifications
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, Satellite Set-Top Box Designs
Voltage - Input 4.5 V ~ 20 V
Number of Outputs 1
Voltage - Output 13.4V, 18.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-42983-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43001-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $1.87220
  • Cut Tape (CT) ? : 296-43001-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
  • Unit Price: $2.76000
  • Digi-Reel® ? : 296-43001-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-42983-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.18800
  • Digi-Reel® ? : 296-42983-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,878 - Immediate
  • Unit Price: Digi-Reel®

16:36:47 1/16/2019