Add To Favorites
Product Overview
Digi-Key Part Number 296-28356-1-ND
Quantity Available 1,552
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS65196RHDR

Description IC TRNSLTR 28VQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

IC TRNSLTR 28VQFN

Documents & Media
Datasheets TPS65196
Featured Product Logic Solutions
Analog Solutions
Online Catalog TPS65196
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type -
Channels per Circuit -
Input Signal -
Output Signal -
Output Type -
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-VQFN (5x5)
Base Part Number 65196
 
Additional Resources
Standard Package ? 1
Other Names 296-28356-1

13:50:25 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.60000 $3.60
10 3.23600 $32.36
100 2.65120 $265.12
500 2.25694 $1,128.47
1,000 1.90344 $1,903.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28356-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.75560
  • Digi-Reel® ? : 296-28356-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,552 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback