Add To Favorites
TPS65192RHDR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.86000 $2.86
10 2.56700 $25.67
100 2.10290 $210.29
500 1.79016 $895.08
1,000 1.50977 $1,509.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-24871-1-ND
Copy   296-24871-1-ND
Quantity Available 1,965
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS65192RHDR

Copy   TPS65192RHDR
Description IC LEVEL SHIFTER 9CH 28VQFN
Copy   IC LEVEL SHIFTER 9CH 28VQFN
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TPS65192
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Video Processing
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Level Shifter
Applications LCD Display
Mounting Type Surface Mount
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-VQFN (5x5)
Base Part Number TPS65192
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • TPS61170DRVR - Texas Instruments | 296-22945-1-ND DigiKey Electronics
  • TPS61170DRVR
  • Texas Instruments
  • IC REG MULT CONFG ADJ 0.96A 6SON
  • Unit Price $2.14000
  • 296-22945-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-24871-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24871-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $1.39251
  • Digi-Reel® ? : 296-24871-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,965 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

03:29:06 1/24/2019