Add To Favorites
TPS65190RHDR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.40200 $24.02
100 1.93060 $193.06
500 1.58620 $793.10
1,000 1.31428 $1,314.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-25185-1-ND
Copy   296-25185-1-ND
Quantity Available 6,597
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS65190RHDR

Copy   TPS65190RHDR
Description IC LEVEL SHIFTER 10CH 28VQFN
Copy   IC LEVEL SHIFTER 10CH 28VQFN
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets TPS65190
PCN Design/Specification Copper Wire Base Material 30/Apr/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Video Processing
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Level Shifter
Applications LCD Display
Mounting Type Surface Mount
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-VQFN (5x5)
Base Part Number TPS65190
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-25185-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25185-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.18800
  • Digi-Reel® ? : 296-25185-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,597 - Immediate
  • Unit Price: Digi-Reel®

05:34:06 12/16/2018