Add To Favorites
Product Overview
Digi-Key Part Number 296-29587-1-ND
Quantity Available 725
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS65176RHDT

Description IC BIAS PWR SUP FOR LCD 28VQFN
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

LCD TV/Monitor PMIC 28-VQFN (5x5)

Documents & Media
Datasheets TPS65176 Partial
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications LCD TV/Monitor
Current - Supply -
Voltage - Supply 9.5 V ~ 14 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-VQFN (5x5)
Base Part Number TPS65176
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-29587-1

18:31:48 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.18000 $3.18
10 2.85300 $28.53
100 2.33790 $233.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29587-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $2.15340
  • Digi-Reel® ? : 296-29587-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 725 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS65176RHDR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.34596
Send Feedback