Add To Favorites
TPS65170RHDT LCD TV/Monitor PMIC 28-VQFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.90000 $2.90
10 2.60600 $26.06
100 2.13500 $213.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-25311-1-ND
Copy   296-25311-1-ND
Quantity Available 444
Can ship immediately

Factory Stock ?: 5,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS65170RHDT

Copy   TPS65170RHDT
Description IC BIAS PWR SUP FOR LCD 28VQFN
Copy   IC BIAS PWR SUP FOR LCD 28VQFN
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

LCD TV/Monitor PMIC 28-VQFN (5x5)

Copy   LCD TV/Monitor PMIC 28-VQFN (5x5)
Documents & Media
Datasheets TPS65170
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications LCD TV/Monitor
Current - Supply 1mA
Voltage - Supply 8.6 V ~ 14.7 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-VQFN (5x5)
Base Part Number TPS65170
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • TPS65170EVM-559 - Texas Instruments | 296-50134-ND DigiKey Electronics
  • TPS65170EVM-559
  • Texas Instruments
  • EVAL MODULE FOR TPS65170
  • Unit Price $50.88000
  • 296-50134-ND
Additional Resources
Standard Package ? 1
Other Names 296-25311-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25311-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 5,500 - Factory Stock ?
  • Unit Price: $1.96656
  • Digi-Reel® ? : 296-25311-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 444 - Immediate
    5,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS65170RHDR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.24740

08:12:02 11/16/2018