Add To Favorites
TPS65161PWPR LCD TV/Monitor PMIC 28-HTSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.69000 $2.69
10 2.41700 $24.17
100 1.98040 $198.04
500 1.68586 $842.93
1,000 1.42181 $1,421.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-19673-1-ND
Copy   296-19673-1-ND
Quantity Available 1,696
Can ship immediately

Factory Stock ?: 1
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS65161PWPR

Copy   TPS65161PWPR
Description IC PS FOR TV/LCD PANEL 28-HTSSOP
Copy   IC PS FOR TV/LCD PANEL 28-HTSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

LCD TV/Monitor PMIC 28-HTSSOP

Copy   LCD TV/Monitor PMIC 28-HTSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications LCD TV/Monitor
Current - Supply -
Voltage - Supply 8 V ~ 14.7 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-HTSSOP
Base Part Number TPS65161
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • TPS65161EVM-194 - Texas Instruments | 296-31428-ND DigiKey Electronics
  • TPS65161EVM-194
  • Texas Instruments
  • EVAL MOD FOR TPS65161
  • Unit Price $50.88000
  • 296-31428-ND
Additional Resources
Standard Package ? 1
Other Names 296-19673-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19673-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.33110
  • Digi-Reel® ? : 296-19673-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,696 - Immediate
    1 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS65161PWPRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.33110

08:10:49 1/23/2019