Add To Favorites
Product Overview
Digi-Key Part Number 296-22678-1-ND
Quantity Available 1,696
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS65161APWPR

Description IC PS FOR TV/LCD PANEL 28-HTSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LCD TV/Monitor PMIC 28-HTSSOP

Documents & Media
Datasheets TPS65161/A/B
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications LCD TV/Monitor
Current - Supply -
Voltage - Supply 8 V ~ 14.7 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 28-HTSSOP
Base Part Number TPS65161A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • TPS65161EVM-194 - Texas Instruments | 296-31428-ND DigiKey Electronics
  • TPS65161EVM-194
  • Texas Instruments
  • EVAL MOD FOR TPS65161
  • Unit Price $50.88000
  • 296-31428-ND
Additional Resources
Standard Package ? 1
Other Names 296-22678-1

23:01:33 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.27000 $3.27
10 2.93400 $29.34
100 2.40420 $240.42
500 2.04664 $1,023.32
1,000 1.72607 $1,726.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22678-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.59201
  • Digi-Reel® ? : 296-22678-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,696 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback