Add To Favorites
TPS65150QPWPRQ1 LCD Monitor, Notebook Display PMIC 24-HTSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.68000 $3.68
10 3.30900 $33.09
100 2.71150 $271.15
500 2.30824 $1,154.12
1,000 1.94670 $1,946.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-41761-1-ND
Copy   296-41761-1-ND
Quantity Available 2,627
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS65150QPWPRQ1

Copy   TPS65150QPWPRQ1
Description IC LCD SUPPLY TRPL-OUT 24HTSSOP
Copy   IC LCD SUPPLY TRPL-OUT 24HTSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

LCD Monitor, Notebook Display PMIC 24-HTSSOP

Copy   LCD Monitor, Notebook Display PMIC 24-HTSSOP
Documents & Media
Datasheets TPS65150-Q1
Reference Design Library TPS65150EVM-697:15V@450mA, 30V@20mA, -2V, 1.8~6Vin
PCN Design/Specification TPS65150-Q1 Datasheet Update 25/Aug/2017
Manufacturer Product Page TPS65150QPWPRQ1 Specifications
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications LCD Monitor, Notebook Display
Current - Supply 1.9mA
Voltage - Supply 1.8 V ~ 6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 24-HTSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • TPS65150EVM-697 - Texas Instruments | 296-43190-ND DigiKey Electronics
  • TPS65150EVM-697
  • Texas Instruments
  • EVALUATION MODULE TPS65150
  • Unit Price $50.88000
  • 296-43190-ND
Additional Resources
Standard Package ? 1
Other Names 296-41761-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41761-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.79550
  • Digi-Reel® ? : 296-41761-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,627 - Immediate
  • Unit Price: Digi-Reel®

10:37:31 1/19/2019