Add To Favorites
TPS65149RSHR LCD Monitor PMIC 56-VQFN (7x7)
Product Overview
Digi-Key Part Number 296-27868-1-ND
Copy   296-27868-1-ND
Quantity Available 749
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS65149RSHR

Copy   TPS65149RSHR
Description IC BIAS PWR SUP FOR LCD 56VQFN
Copy   IC BIAS PWR SUP FOR LCD 56VQFN
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

LCD Monitor PMIC 56-VQFN (7x7)

Copy   LCD Monitor PMIC 56-VQFN (7x7)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications LCD Monitor
Current - Supply -
Voltage - Supply 3 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-VFQFN Exposed Pad
Supplier Device Package 56-VQFN (7x7)
Base Part Number TPS65149
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-27868-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.67000 $3.67
10 3.30000 $33.00
100 2.70340 $270.34
500 2.30140 $1,150.70
1,000 1.94093 $1,940.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27868-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.79018
  • Digi-Reel® ? : 296-27868-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 749 - Immediate
  • Unit Price: Digi-Reel®

16:09:56 9/20/2018