Add To Favorites
Product Overview
Digi-Key Part Number 296-24563-1-ND
Quantity Available 2,127
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS65148RHBR

Description IC LCD SUP W/LINEAR REG 32QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

- Converter, TFT LCD Voltage Regulator IC 2 Output 32-VQFN (5x5)

Documents & Media
Datasheets TPS65148
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, TFT LCD
Voltage - Input 2.5 V ~ 6 V
Number of Outputs 2
Voltage - Output 7 V ~ 18 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
Base Part Number TPS65148
 
Additional Resources
Standard Package ? 1
Other Names 296-24563-1

04:43:00 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.27000 $3.27
10 2.93400 $29.34
100 2.40420 $240.42
500 2.04664 $1,023.32
1,000 1.72607 $1,726.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24563-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.59201
  • Digi-Reel® ? : 296-24563-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,127 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback