Add To Favorites
TPS65145RGER LCD Monitor, Notebook Display PMIC 24-VQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 $3.03
10 2.71900 $27.19
100 2.22740 $222.74
500 1.89616 $948.08
1,000 1.59918 $1,599.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-16904-1-ND
Copy   296-16904-1-ND
Quantity Available 2,216
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS65145RGER

Copy   TPS65145RGER
Description IC LCD SUPPLY TFT QUAD 24-VQFN
Copy   IC LCD SUPPLY TFT QUAD 24-VQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LCD Monitor, Notebook Display PMIC 24-VQFN (4x4)

Copy   LCD Monitor, Notebook Display PMIC 24-VQFN (4x4)
Documents & Media
Datasheets TPS65140/41/45
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications LCD Monitor, Notebook Display
Current - Supply 700µA
Voltage - Supply 2.7 V ~ 5.8 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
Base Part Number TPS65145
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • TPS79918YZUR - Texas Instruments | 296-19482-1-ND DigiKey Electronics
  • TPS79918YZUR
  • Texas Instruments
  • IC REG LINEAR 1.8V 200MA 5DSBGA
  • Unit Price $0.90000
  • 296-19482-1-ND
  • TPS74801DRCR - Texas Instruments | 296-21563-1-ND DigiKey Electronics
  • TPS74801DRCR
  • Texas Instruments
  • IC REG LIN POS ADJ 1.5A 10VSON
  • Unit Price $2.14000
  • 296-21563-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-16904-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-16904-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $1.47497
  • Digi-Reel® ? : 296-16904-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,216 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

17:16:12 1/19/2019