Add To Favorites
TPS65142RTGR LCD Monitor, Notebook Display PMIC 32-WQFN-EP (3x6)
Product Overview
Digi-Key Part Number 296-29205-1-ND
Copy   296-29205-1-ND
Quantity Available 392
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS65142RTGR

Copy   TPS65142RTGR
Description IC BIAS PWR SUP FOR LCD 32WQFN
Copy   IC BIAS PWR SUP FOR LCD 32WQFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LCD Monitor, Notebook Display PMIC 32-WQFN-EP (3x6)

Copy   LCD Monitor, Notebook Display PMIC 32-WQFN-EP (3x6)
Documents & Media
Datasheets TPS65142
PCN Design/Specification Datasheet Update 21/Aug/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications LCD Monitor, Notebook Display
Current - Supply -
Voltage - Supply 2.3 V ~ 6 V, 4.5 V ~ 24 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-WQFN-EP (3x6)
Base Part Number TPS65142
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • 5988170107F - Dialight | 350-2044-1-ND DigiKey Electronics
  • 5988170107F
  • Dialight
  • LED GREEN CLEAR 0805 SMD
  • Unit Price $0.52000
  • 350-2044-1-ND
  • LT3501EFE#PBF - Linear Technology/Analog Devices | LT3501EFE#PBF-ND DigiKey Electronics
  • LT3501EFE#PBF
  • Linear Technology/Analog Devices
  • IC REG BUCK ADJ 3A DL 20TSSOP
  • Unit Price $7.18000
  • LT3501EFE#PBF-ND
  • 7A-24.000MAAJ-T - TXC CORPORATION | 887-1090-1-ND DigiKey Electronics
  • 7A-24.000MAAJ-T
  • TXC CORPORATION
  • CRYSTAL 24.0000MHZ 18PF SMD
  • Unit Price $0.72000
  • 887-1090-1-ND
  • DMC564040R - Panasonic Electronic Components | DMC564040RCT-ND DigiKey Electronics
  • DMC564040R
  • Panasonic Electronic Components
  • TRANS PREBIAS DUAL NPN SMINI6
  • Unit Price $0.53000
  • DMC564040RCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-29205-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.12000 $3.12
10 2.80400 $28.04
100 2.29770 $229.77
500 1.95602 $978.01
1,000 1.64965 $1,649.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29205-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.52152
  • Digi-Reel® ? : 296-29205-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 392 - Immediate
  • Unit Price: Digi-Reel®

02:24:45 9/19/2018