Add To Favorites
TPS65141RGER LCD Monitor, Notebook Display PMIC 24-VQFN (4x4)
Product Overview
Digi-Key Part Number 296-19714-1-ND
Copy   296-19714-1-ND
Quantity Available 3,200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS65141RGER

Copy   TPS65141RGER
Description IC LCD SUPPLY TFT QUAD 24-VQFN
Copy   IC LCD SUPPLY TFT QUAD 24-VQFN
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

LCD Monitor, Notebook Display PMIC 24-VQFN (4x4)

Copy   LCD Monitor, Notebook Display PMIC 24-VQFN (4x4)
Documents & Media
Datasheets TPS65140/41/45
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications LCD Monitor, Notebook Display
Current - Supply 700µA
Voltage - Supply 2.7 V ~ 5.8 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
Base Part Number TPS65141
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • TPS65145RGER - Texas Instruments | 296-16904-1-ND DigiKey Electronics
  • TPS65145RGER
  • Texas Instruments
  • IC LCD SUPPLY TFT QUAD 24-VQFN
  • Unit Price $3.03000
  • 296-16904-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-19714-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.12000 $3.12
10 2.80400 $28.04
100 2.29770 $229.77
500 1.95602 $978.01
1,000 1.64965 $1,649.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19714-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.52152
  • Digi-Reel® ? : 296-19714-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,200 - Immediate
  • Unit Price: Digi-Reel®

17:59:29 9/19/2018