Add To Favorites
TPS65141PWPR LCD Monitor, Notebook Display PMIC 24-HTSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.12000 $3.12
10 2.80400 $28.04
100 2.29770 $229.77
500 1.95602 $978.01
1,000 1.64965 $1,649.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-19713-1-ND
Copy   296-19713-1-ND
Quantity Available 574
Can ship immediately

Factory Stock ?: 8,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS65141PWPR

Copy   TPS65141PWPR
Description IC LCD SUPPLY TFT QUAD 24HTSSOP
Copy   IC LCD SUPPLY TFT QUAD 24HTSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LCD Monitor, Notebook Display PMIC 24-HTSSOP

Copy   LCD Monitor, Notebook Display PMIC 24-HTSSOP
Documents & Media
Datasheets TPS65140/41/45
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications LCD Monitor, Notebook Display
Current - Supply 700µA
Voltage - Supply 2.7 V ~ 5.8 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 24-HTSSOP
Base Part Number TPS65141
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-19713-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19713-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Factory Stock ?
  • Unit Price: $1.52152
  • Digi-Reel® ? : 296-19713-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 574 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : TPS65141PWP-ND
  • Minimum Quantity: 240  Non-Stock ?
  • Quantity Available: 9,960 - Factory Stock ?
  • Unit Price: $2.64225

06:50:18 1/19/2019