Add To Favorites
TPS65140RGER LCD Monitor, Notebook Display PMIC 24-VQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.27000 $3.27
10 2.93400 $29.34
100 2.40420 $240.42
500 2.04664 $1,023.32
1,000 1.72607 $1,726.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-18999-1-ND
Copy   296-18999-1-ND
Quantity Available 604
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS65140RGER

Copy   TPS65140RGER
Description IC LCD SUPPLY TFT QUAD 24-VQFN
Copy   IC LCD SUPPLY TFT QUAD 24-VQFN
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

LCD Monitor, Notebook Display PMIC 24-VQFN (4x4)

Copy   LCD Monitor, Notebook Display PMIC 24-VQFN (4x4)
Documents & Media
Datasheets TPS65140/41/45
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications LCD Monitor, Notebook Display
Current - Supply 700µA
Voltage - Supply 2.7 V ~ 5.8 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
Base Part Number TPS65140
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • Photo Not Available
  • TPS65140EVM-031
  • Texas Instruments
  • EVAL MODULE FOR TPS65140-031
  • Unit Price $50.88000
  • 296-18997-ND
You May Also Be Interested In
  • PV36W504C01B00 - Bourns Inc. | 490-2890-ND DigiKey Electronics
  • PV36W504C01B00
  • Bourns Inc.
  • TRIMMER 500K OHM 0.5W PC PIN TOP
  • Unit Price $1.50000
  • 490-2890-ND
  • TPS61240DRVT - Texas Instruments | 296-24519-1-ND DigiKey Electronics
  • TPS61240DRVT
  • Texas Instruments
  • IC REG BOOST 5V 0.5A SYNC 6SON
  • Unit Price $1.38000
  • 296-24519-1-ND
  • QPC02SXGN-RC - Sullins Connector Solutions | S9337-ND DigiKey Electronics
  • QPC02SXGN-RC
  • Sullins Connector Solutions
  • CONN JUMPER SHORTING .100" GOLD
  • Unit Price $0.10000
  • S9337-ND
  • LM1086ISX-5.0/NOPB - Texas Instruments | LM1086ISX-5.0/NOPBCT-ND DigiKey Electronics
  • LM1086ISX-5.0/NOPB
  • Texas Instruments
  • IC REG LIN 5V 1.5A DDPAK/TO263-3
  • Unit Price $1.91000
  • LM1086ISX-5.0/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-18999-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18999-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.59201
  • Digi-Reel® ? : 296-18999-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 604 - Immediate
  • Unit Price: Digi-Reel®

09:43:30 11/20/2018