Add To Favorites
Product Overview
Digi-Key Part Number 296-29436-1-ND
Quantity Available 1,441
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS65137ASDSCR

Description IC AMOLED DISPLAY POS/NEG 10WSON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TPS65137A
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog OLED
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type AMOLED
Configuration Display Matrix
Interface -
Digits or Characters -
Current - Supply 400µA
Voltage - Supply 2.3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-WSON (3x3)
Base Part Number TPS65137
 
Additional Resources
Standard Package ? 1
Other Names 296-29436-1

20:11:48 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.27000 $2.27
10 2.04200 $20.42
100 1.64100 $164.10
500 1.34828 $674.14
1,000 1.11714 $1,117.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29436-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.00980
  • Digi-Reel® ? : 296-29436-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,441 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback